Filter Your Search
1 - 10 of 10 results
|
FM10A125V1-1/2A
Littelfuse Inc
|
Check for Price | Active | 125 V | 125 V | 1.5 A | NORMAL | ELECTRIC FUSE | 300 A | MIL-PRF-23419/10C | THROUGH HOLE | NO | PIN WIRE | 7.9 mm | 2.62 mm | LITTELFUSE INC | AXIAL LEADED | unknown | ||||||||
|
FM10A125V3/8A
Littelfuse Inc
|
Check for Price | Active | 125 V | 125 V | 375 mA | NORMAL | ELECTRIC FUSE | 300 A | MIL-PRF-23419/10C | THROUGH HOLE | NO | PIN WIRE | 7.9 mm | 2.62 mm | LITTELFUSE INC | AXIAL LEADED | unknown | ||||||||
|
FM10A125V1/4A
Littelfuse Inc
|
Check for Price | Active | 125 V | 125 V | 250 mA | NORMAL | ELECTRIC FUSE | 300 A | MIL-PRF-23419/10C | THROUGH HOLE | NO | PIN WIRE | 7.9 mm | 2.62 mm | LITTELFUSE INC | AXIAL LEADED | unknown | ||||||||
|
FM10A125V1/2A
Littelfuse Inc
|
Check for Price | Active | 125 V | 125 V | 500 mA | NORMAL | ELECTRIC FUSE | 300 A | MIL-PRF-23419/10C | THROUGH HOLE | NO | PIN WIRE | 7.9 mm | 2.62 mm | LITTELFUSE INC | AXIAL LEADED | unknown | ||||||||
|
FM10A125V2A
Littelfuse Inc
|
Check for Price | Active | 125 V | 125 V | 2 A | ELECTRIC FUSE | MIL-PRF-23419/10 | LITTELFUSE INC | unknown | EAR99 | |||||||||||||||
|
FM10A125V3/4A
Littelfuse Inc
|
Check for Price | Active | 125 V | 125 V | 750 mA | NORMAL | ELECTRIC FUSE | 300 A | MIL-PRF-23419/10C | THROUGH HOLE | NO | PIN WIRE | 7.9 mm | 2.62 mm | LITTELFUSE INC | AXIAL LEADED | unknown | ||||||||
|
FM10A125V5A
Littelfuse Inc
|
Check for Price | Active | 125 V | 125 V | 5 A | NORMAL | ELECTRIC FUSE | 300 A | MIL-PRF-23419/10C | THROUGH HOLE | NO | PIN WIRE | 7.9 mm | 2.62 mm | LITTELFUSE INC | AXIAL LEADED | unknown | ||||||||
|
FM10A125V1/8A
Littelfuse Inc
|
Check for Price | Active | 125 V | 125 V | 125 mA | NORMAL | ELECTRIC FUSE | 300 A | MIL-PRF-23419/10C | THROUGH HOLE | NO | PIN WIRE | 7.9 mm | 2.62 mm | LITTELFUSE INC | AXIAL LEADED | unknown | ||||||||
|
FM10A125V3A
Littelfuse Inc
|
Check for Price | Active | 125 V | 125 V | 3 A | NORMAL | ELECTRIC FUSE | 300 A | MIL-PRF-23419/10C | THROUGH HOLE | NO | PIN WIRE | 7.9 mm | 2.62 mm | LITTELFUSE INC | AXIAL LEADED | unknown | ||||||||
|
FM10A125V10A
Littelfuse Inc
|
Check for Price | Active | 125 V | 125 V | 10 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 25 J | 50 A | CSA; MIL-PRF-23419/10; QPL; TUV; UL | 125 °C | -55 °C | THROUGH HOLE | NO | PIN WIRE | 7.11 mm | 2.61 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 |