Filter Your Search
1 - 2 of 2 results
![]() |
FM3560M20X
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 1 | YES | SOP | OPEN-DRAIN | 3560 | LOGIC CIRCUIT | CMOS | 10 YEARS DATA RETENTION; 1000000 WRITE CYCLES | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOIC-20 | 20 | not_compliant | 8542.39.00.01 | ||||||
![]() |
FM3560M20X
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 1 | YES | SOP | OPEN-DRAIN | 3560 | LOGIC CIRCUIT | CMOS | 10 YEARS DATA RETENTION; 1000000 WRITE CYCLES | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G20 | COMMERCIAL | e3 | 1; 3 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 20 | unknown |