Filter Your Search
1 - 8 of 8 results
|
FM811JUX
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 1.6 V | 5.5 V | 15 µA | +4V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | Not Qualified | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | TSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.9 mm | DUAL | 1.295 mm | 2.8575 mm | 1.02 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-143 | TSOP, TO-253 | 4 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
FM811SUX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 1.6 V | 5.5 V | 10 µA | +2.93V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.9 mm | DUAL | 1.295 mm | 2.8575 mm | 1.02 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-143 | TSOP, TO-253 | 4 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
FM811MUX
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 1.6 V | 5.5 V | 15 µA | +4.38V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | Not Qualified | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | TSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.9 mm | DUAL | 1.295 mm | 2.8575 mm | 1.02 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-143 | TSOP, TO-253 | 4 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
FM811LUX
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 1.6 V | 5.5 V | 15 µA | +4.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | Not Qualified | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | TSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.9 mm | DUAL | 1.295 mm | 2.8575 mm | 1.02 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-143 | TSOP, TO-253 | 4 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
FM811TUX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 1.6 V | 5.5 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G4 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | NOT SPECIFIED | GULL WING | 1.9 mm | DUAL | 1.295 mm | 2.8575 mm | 1.02 mm | ROCHESTER ELECTRONICS INC | SOT-143 | TSOP, | 4 | unknown | ||||||||
|
FM811SUX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 1.6 V | 5.5 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G4 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | NOT SPECIFIED | GULL WING | 1.9 mm | DUAL | 1.295 mm | 2.8575 mm | 1.02 mm | ROCHESTER ELECTRONICS INC | SOT-143 | TSOP, | 4 | unknown | Power Supply Support Circuit | |||||||
|
FM811TUX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 1.6 V | 5.5 V | 10 µA | +3.08V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.9 mm | DUAL | 1.295 mm | 2.8575 mm | 1.02 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-143 | TSOP, TO-253 | 4 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
FM811RUX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3 V | 1.6 V | 5.5 V | 10 µA | +2.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | Not Qualified | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | TSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.9 mm | DUAL | 1.295 mm | 2.8575 mm | 1.02 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-143 | TSOP, TO-253 | 4 | compliant | EAR99 | 8542.39.00.01 |