Filter Your Search
1 - 6 of 6 results
|
FMS6146MTC14X
onsemi
|
$0.5361 | Yes | Obsolete | TSSOP | CONSUMER CIRCUIT | 1 | 55 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | ONSEMI | TSSOP-14 | 948G | compliant | 8542.39.00.01 | onsemi | ||||||
|
FMS6146MTC14X_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | TSSOP | CONSUMER CIRCUIT | 1 | 55 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | FAIRCHILD SEMICONDUCTOR CORP | 4.40 MM, LEAD FREE, MO-153, TSSOP-14 | compliant | 8542.39.00.01 | TSSOP | 14 | |||||||||
|
FMS6146MTC14_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | TSSOP | CONSUMER CIRCUIT | 1 | 55 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | FAIRCHILD SEMICONDUCTOR CORP | 4.40 MM, LEAD FREE, MO-153, TSSOP-14 | not_compliant | 8542.39.00.01 | TSSOP | 14 | |||||||||
|
FMS6146MTC14X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | TSSOP | CONSUMER CIRCUIT | 1 | 55 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, MO-153AB, TSSOP-14 | 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | compliant | 8542.31.00.01 | TSSOP | 14 | EAR99 | |||
|
FMS6146MTC14
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | TSSOP | CONSUMER CIRCUIT | 1 | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G14 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | ROCHESTER ELECTRONICS LLC | LEAD-FREE, MO-153AB, TSSOP-14 | unknown | TSSOP | 14 | ||||||||
|
FMS6146MTC14
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | TSSOP | CONSUMER CIRCUIT | 1 | 55 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | FAIRCHILD SEMICONDUCTOR CORP | LEAD-FREE, MO-153AB, TSSOP-14 | unknown | 8542.39.00.01 | TSSOP | 14 |