Filter Your Search
1 - 10 of 21 results
|
FMS6408MTC146
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3 | 7.6 MHz | 5.9 dB | TSSOP | 0.2 % | 5.25 V | VIDEO AMPLIFIER | 1 | 86 mA | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, LEAD FREE, MO-153, TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
FMS6408MTC143X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3 | 7.6 MHz | 5.9 dB | TSSOP | 0.2 % | 5.25 V | VIDEO AMPLIFIER | 1 | 86 mA | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 70 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, LEAD FREE, MO-153, TSSOP-14 | 14 | unknown | EAR99 | 8542.33.00.01 | Video Amplifier | |||
|
FMS6408MTC141
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3 | 7.6 MHz | 5.9 dB | TSSOP | 0.2 % | 5.25 V | VIDEO AMPLIFIER | 1 | 86 mA | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 70 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, LEAD FREE, MO-153, TSSOP-14 | 14 | unknown | EAR99 | 8542.33.00.01 | ||||
|
FMS6408MTC141_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3 | 7.6 MHz | 5.9 dB | TSSOP | 0.2 % | 5.25 V | VIDEO AMPLIFIER | 1 | 86 mA | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | LEAD FREE, TSSOP-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 | |||
|
FMS6408MTC143_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3 | 7.6 MHz | 5.9 dB | TSSOP | 0.2 % | 5.25 V | VIDEO AMPLIFIER | 1 | 86 mA | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | LEAD FREE, TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | |||
|
FMS6408MTC148
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3 | 7.6 MHz | 5.9 dB | TSSOP | 0.2 % | 5.25 V | VIDEO AMPLIFIER | 1 | 86 mA | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, LEAD FREE, MO-153, TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
FMS6408MTC145
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3 | 7.6 MHz | 5.9 dB | TSSOP | 0.2 % | 5.25 V | VIDEO AMPLIFIER | 1 | 86 mA | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, LEAD FREE, MO-153, TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
FMS6408MTC144
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3 | 7.6 MHz | 5.9 dB | TSSOP | 0.2 % | 5.25 V | VIDEO AMPLIFIER | 1 | 86 mA | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, LEAD FREE, MO-153, TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
FMS6408MTC1412
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3 | 7.6 MHz | 5.9 dB | TSSOP | 0.2 % | 5.25 V | VIDEO AMPLIFIER | 1 | 86 mA | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, LEAD FREE, MO-153, TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
FMS6408MTC1411
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3 | 7.6 MHz | 5.9 dB | TSSOP | 0.2 % | 5.25 V | VIDEO AMPLIFIER | 1 | 86 mA | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, LEAD FREE, MO-153, TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 |