Filter Your Search
1 - 3 of 3 results
|
FMS6690MTC20X
onsemi
|
$0.9234 | Yes | Obsolete | TSSOP | CONSUMER CIRCUIT | 1 | 80 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | ONSEMI | TSSOP-20 | 948AQ | compliant | 8542.39.00.01 | onsemi | ||||||
![]() |
FMS6690MTC20X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | TSSOP | CONSUMER CIRCUIT | 1 | 80 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, MO-153AC, TSSOP-20 | 20LD, TSSOP, JEDEC MO-153, 4.4MM WIDE | compliant | 8542.31.00.01 | TSSOP | 20 | EAR99 | |||
![]() |
FMS6690MTC20X_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | TSSOP | CONSUMER CIRCUIT | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP, | unknown | 8542.39.00.01 | TSSOP | 20 |