Filter Your Search
1 - 2 of 2 results
|
FMU-3-12R000
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 1 | NO | DIP | FMU | LOGIC CIRCUIT | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T4 | Not Qualified | e3 | 70 °C | 4 | UNSPECIFIED | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.747 mm | 7.62 mm | DATA DELAY DEVICES INC | DIP | DIP, | 14/4 | compliant | 8542.39.00.01 | |||
|
FMU-3-12R000M
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 1 | NO | DIP | FMU | LOGIC CIRCUIT | 5.25 V | 4.75 V | MILITARY | R-XDIP-T4 | Not Qualified | e3 | 125 °C | -55 °C | 4 | UNSPECIFIED | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.747 mm | 7.62 mm | DATA DELAY DEVICES INC | DIP | DIP, | 14/4 | compliant | 8542.39.00.01 |