Filter Your Search
1 - 10 of 14 results
|
FMX-325EE20C1-25.999MHZ
ECS International Inc
|
Check for Price | Yes | Active | 25.999 MHz | 50 ppm | 0.003 % | 2 PPM/YEAR | 70 Ω | 20 pF | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 300 µW | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | ECS INC INTERNATIONAL | compliant | ||||
|
FMX-325EE20C1-29.4912MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 29.4912 MHz | 50 ppm | 0.003 % | 2 PPM/YEAR | 50 Ω | 20 pF | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 300 µW | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.60 | ||
|
FMX-325EE20C1-19.999MHZ
ECS International Inc
|
Check for Price | Yes | Active | 19.999 MHz | 50 ppm | 0.003 % | 2 PPM/YEAR | 80 Ω | 20 pF | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 300 µW | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | ECS INC INTERNATIONAL | compliant | ||||
|
FMX-325EE20C1-25.999MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 25.999 MHz | 50 ppm | 0.003 % | 2 PPM/YEAR | 70 Ω | 20 pF | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 300 µW | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.80 | ||
|
FMX-325EE20C1-26.000MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 26 MHz | 50 ppm | 0.003 % | 2 PPM/YEAR | 50 Ω | 20 pF | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 300 µW | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.80 | ||
|
FMX-325EE20C1-25.000MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 50 ppm | 0.003 % | 2 PPM/YEAR | 70 Ω | 20 pF | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 300 µW | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.60 | ||
|
FMX-325EE20C1-13.000MHZ
ECS International Inc
|
Check for Price | Yes | Active | 13 MHz | 50 ppm | 0.003 % | 2 PPM/YEAR | 80 Ω | 20 pF | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 300 µW | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | ECS INC INTERNATIONAL | compliant | ||||
|
FMX-325EE20C1-19.999MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 19.999 MHz | 50 ppm | 0.003 % | 2 PPM/YEAR | 80 Ω | 20 pF | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 300 µW | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.50 | ||
|
FMX-325EE20C1-26.000MHZ
ECS International Inc
|
Check for Price | Yes | Active | 26 MHz | 50 ppm | 0.003 % | 2 PPM/YEAR | 50 Ω | 20 pF | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 300 µW | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | ECS INC INTERNATIONAL | compliant | ||||
|
FMX-325EE20C1-29.4912MHZ
ECS International Inc
|
Check for Price | Yes | Active | 29.4912 MHz | 50 ppm | 0.003 % | 2 PPM/YEAR | 50 Ω | 20 pF | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 300 µW | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | ECS INC INTERNATIONAL | compliant |