Filter Your Search
1 - 10 of 22 results
|
FMX-635BC20C1-18.000MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Transferred | 18 MHz | 15 ppm | 0.0015 % | 2 PPM/YEAR | 35 Ω | 20 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.50 | ||
|
FMX-635BC20C1-15.001MHZ
ECS International Inc
|
Check for Price | Yes | Active | 15.001 MHz | 15 ppm | 0.0015 % | 2 PPM/YEAR | 35 Ω | 20 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | GOLD | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECS INC INTERNATIONAL | compliant | |||
|
FMX-635BC20C1-13.000MHZ
ECS International Inc
|
Check for Price | Yes | Active | 13 MHz | 15 ppm | 0.0015 % | 2 PPM/YEAR | 20 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | GOLD | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECS INC INTERNATIONAL | compliant | ||||
|
FMX-635BC20C1-40.0001MHZ
ECS International Inc
|
Check for Price | Yes | Active | PARALLEL - 3RD OVERTONE | e4 | GOLD | ECS INC INTERNATIONAL | compliant | |||||||||||||||||
|
FMX-635BC20C1-13.001MHZ
ECS International Inc
|
Check for Price | Yes | Active | 13.001 MHz | 15 ppm | 0.0015 % | 2 PPM/YEAR | 45 Ω | 20 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | GOLD | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECS INC INTERNATIONAL | compliant | |||
|
FMX-635BC20C1-15.000MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Transferred | 15 MHz | 15 ppm | 0.0015 % | 2 PPM/YEAR | 45 Ω | 20 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.80 | ||
|
FMX-635BC20C1-13.000MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Transferred | 13 MHz | 15 ppm | 0.0015 % | 2 PPM/YEAR | 20 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.50 | |||
|
FMX-635BC20C1-18.000MHZ
ECS International Inc
|
Check for Price | Yes | Active | 18 MHz | 15 ppm | 0.0015 % | 2 PPM/YEAR | 35 Ω | 20 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECS INC INTERNATIONAL | compliant | |||
|
FMX-635BC20C1-40.000MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Transferred | 40 MHz | 15 ppm | 0.0015 % | 2 PPM/YEAR | 25 Ω | 20 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.60 | ||
|
FMX-635BC20C1-80.000MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Transferred | PARALLEL - 3RD OVERTONE | e4 | Gold (Au) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.80 |