Filter Your Search
1 - 2 of 2 results
|
FN2070-36-08
Schaffner
|
$72.3480 | Yes | Yes | Active | 250 V | 41.4 A | CHASSIS MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 1.23 MILLIHENRY | 1.1 kV | 867 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 45.4 mm | 130.5 mm | 56 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||||||
|
FN2070-36/08
Schaffner
|
Check for Price | Yes | Yes | Active | 250 V | 41.4 A | CHASSIS MOUNT | SINGLE PHASE EMI FILTER | FN2070 | INDUCTANCE 1.23 MILLIHENRY | 1.1 kV | 867 µA | 50/60 Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | NOT SPECIFIED | 45.4 mm | 130.5 mm | L130.5XB56.0XH45.4 (mm)/L5.138XB2.205XH1.787 (inch) | SCHAFFNER EMV AG | compliant | ROHS COMPLIANT PACKAGE |