Filter Your Search
1 - 3 of 3 results
|
FN2080-16-06
Schaffner
|
$81.6400 | Yes | Yes | Active | 250 V | 18.4 A | CHASSIS MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 2.8 MILLIHENRY | 1.1 kV | 734 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 57.6 mm | 98.5 mm | L98.5XB84.5XH57.6 (mm)/L3.878XB3.327XH2.268 (inch) | 84.5 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||||||
|
FN2080-16-06-07-08
Schaffner
|
Check for Price | Active | SINGLE PHASE EMI FILTER | SCHAFFNER HOLDING AG | compliant | |||||||||||||||||||||||
|
FN2080-16/06
Schaffner
|
Check for Price | Yes | Yes | Active | 250 V | 18.4 A | CHASSIS MOUNT | SINGLE PHASE EMI FILTER | FN2080 | INDUCTANCE 2.8 MILLIHENRY | 1.1 kV | 734 µA | 50/60 Hz | UL; CSA; ENEC-14 | e3 | 100 °C | -25 °C | MATTE TIN | 57.6 mm | 98.5 mm | L98.5XB84.5XH57.6 (mm)/L3.878XB3.327XH2.268 (inch) | SCHAFFNER EMV AG | compliant | Schaffner | ROHS COMPLIANT PACKAGE |