Filter Your Search
1 - 2 of 2 results
|
FN3359-250-28
Schaffner
|
$729.5749 | Yes | Yes | Active | 520 V | 250 A | PANEL MOUNT | THREE PHASE EMI FILTER | SCREW LEAD-THROUGH M10 OUTPUT CONNECTIONS | 2.15 kV | 6 mA | 60Hz Hz | UL; CUL; CSA; IEC; ENEC-14 | 100 °C | -25 °C | 125 mm | 300 mm | 180 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | |||||
|
FN3359-250/28
Schaffner
|
Check for Price | Yes | Yes | Active | 520 V | 250 A | PANEL MOUNT | THREE PHASE EMI FILTER | FN3359 | SCREW LEAD-THROUGH M10 OUTPUT CONNECTIONS | 2.15 kV | 6 mA | 60 Hz | UL; CUL; CSA; IEC; ENEC-14 | 100 °C | -25 °C | NOT SPECIFIED | SCHAFFNER EMV AG | compliant | ROHS COMPLIANT PACKAGE |