Parametric results for: FN406-0.5/02 under Mains Filters

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: fn4060502
Select parts from the table below to compare.
Compare
Compare
FN406-0.5-02
Schaffner
$7.9001 Yes Yes Active 250 V 500 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER INDUCTANCE 24 MILLIHENRY 2 kV 373 µA 50/60Hz Hz UL; CSA; ENEC-14 100 °C -25 °C 28 mm 45 mm 15 mm SCHAFFNER HOLDING AG compliant Schaffner
FN406-0.5/02
Schaffner
Check for Price Yes Yes Active 250 V 600 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER FN406 MEDICAL VERSION; PIN FOR PCB MOUNTING CONNECTIONS 760 V 190 µA 50/60 Hz UL; CSA; ENEC-14 NOT SPECIFIED 28 mm 45 mm L45XB15XH28 (mm) SCHAFFNER EMV AG compliant ROHS COMPLIANT PACKAGE