Filter Your Search
1 - 2 of 2 results
|
FN410-0.5-02
Schaffner
|
$21.3515 | Yes | Yes | Active | 250 V | 600 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 24 MILLI HENRY | 2 kV | 373 µA | 50/60Hz Hz | UL; CSA; ENEC-14 | 100 °C | -25 °C | 5 | 19 mm | 72 mm | 33 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||||||
|
FN410-0.5/02
Schaffner
|
Check for Price | Yes | Yes | Active | 250 V | 600 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | FN410 | PIN FOR PCB MOUNTING CONNECTIONS | 760 V | 210 µA | 50/60 Hz | UL; CSA; ENEC-14 | NOT SPECIFIED | 19 mm | 72 mm | L72XB33XH19 (mm) | SCHAFFNER EMV AG | compliant | ROHS COMPLIANT PACKAGE-5 |