Filter Your Search
1 - 10 of 33 results
|
FN410-3-02
Schaffner
|
$23.4200 | Yes | Yes | Active | INDUCTANCE 2 MILLI HENRY | 100 °C | -25 °C | 5 | SCHAFFNER HOLDING AG | compliant | Schaffner | UL; CSA; ENEC-14 | SINGLE PHASE EMI FILTER | 19 mm | 2 kV | 373 µA | 72 mm | THROUGH HOLE MOUNT | 50/60Hz Hz | 3.6 A | 250 V | 33 mm | ||||||||||||||||||||||||||||||||||||||
|
FN410-1-02
Schaffner
|
$26.0300 | Yes | Yes | Active | INDUCTANCE 10 MILLI HENRY | 100 °C | -25 °C | 5 | SCHAFFNER HOLDING AG | compliant | Schaffner | UL; CSA; ENEC-14 | SINGLE PHASE EMI FILTER | 19 mm | 2 kV | 373 µA | 72 mm | THROUGH HOLE MOUNT | 50/60Hz Hz | 1.2 A | 250 V | 33 mm | ||||||||||||||||||||||||||||||||||||||
|
FN410-0.5-02
Schaffner
|
$27.6300 | Yes | Yes | Active | INDUCTANCE 24 MILLI HENRY | 100 °C | -25 °C | 5 | SCHAFFNER HOLDING AG | compliant | Schaffner | UL; CSA; ENEC-14 | SINGLE PHASE EMI FILTER | 19 mm | 2 kV | 373 µA | 72 mm | THROUGH HOLE MOUNT | 50/60Hz Hz | 600 mA | 250 V | 33 mm | ||||||||||||||||||||||||||||||||||||||
|
FN410-6-02
Schaffner
|
$28.4500 | Yes | Yes | Active | INDUCTANCE 0.8 MILLI HENRY | 100 °C | -25 °C | 5 | SCHAFFNER HOLDING AG | compliant | Schaffner | UL; CSA; ENEC-14 | SINGLE PHASE EMI FILTER | 19 mm | 2 kV | 373 µA | 72 mm | THROUGH HOLE MOUNT | 50/60Hz Hz | 6.9 A | 250 V | 33 mm | ||||||||||||||||||||||||||||||||||||||
|
FN410-1/02
Schaffner
|
Check for Price | Yes | Yes | Active | FN410 | INDUCTANCE 10 MILLI HENRY | 100 °C | -25 °C | NOT SPECIFIED | L72.0XB33.0XH19.0 (mm)/L2.835XB1.299XH0.748 (inch) | SCHAFFNER EMV AG | compliant | UL; CSA; ENEC-14 | SINGLE PHASE EMI FILTER | 19 mm | 760 V | 373 µA | 72 mm | THROUGH HOLE MOUNT | 50/60 Hz | 1.2 A | 250 V | ROHS COMPLIANT PACKAGE-5 | |||||||||||||||||||||||||||||||||||||
|
FN4-1R5JI
TT Electronics Welwyn Components
|
Check for Price | Yes | Obsolete | 1.5 Ω | 5 % | 400 mW | THROUGH HOLE MOUNT | 30 s | FIXED RESISTOR - FUSIBLE | FN | FLAME PROOF; FUSING POWER: 1.5W | 70 °C | NO | e3 | 155 °C | -55 °C | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | WELWYN COMPONENTS LTD | compliant | , | EAR99 | ||||||||||||||||||||||||||||||||||||
|
FN4117A
Linear Integrated Systems
|
Check for Price | No | No | Contact Manufacturer | CYLINDRICAL | ULTRA HIGH INPUT IMPEDANCE | NO | 175 °C | 1 | 4 | ROUND | LINEAR INTEGRATED SYSTEMS INC | compliant | CYLINDRICAL, O-MBCY-W4 | EAR99 | TO-72 | 4 | SINGLE | JUNCTION | 1.5 pF | TO-72 | O-MBCY-W4 | DEPLETION MODE | METAL | NOT SPECIFIED | N-CHANNEL | 300 mW | Not Qualified | WIRE | BOTTOM | NOT SPECIFIED | SILICON | ||||||||||||||||||||||||||||
|
FN4-110JI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 11 Ω | 5 % | 400 mW | THROUGH HOLE MOUNT | 30 s | FIXED RESISTOR - FUSIBLE | FN | FLAME PROOF; FUSING POWER: 1.5W | 70 °C | NO | e3 | 155 °C | -55 °C | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | TT ELECTRONICS PLC | compliant | AXIAL LEADED | |||||||||||||||||||||||||||||||||||||
|
FN4117
Linear Integrated Systems
|
Check for Price | No | No | Contact Manufacturer | CYLINDRICAL | ULTRA HIGH INPUT IMPEDANCE | NO | 175 °C | 1 | 4 | ROUND | LINEAR INTEGRATED SYSTEMS INC | compliant | CYLINDRICAL, O-MBCY-W4 | EAR99 | TO-72 | 4 | SINGLE | JUNCTION | 1.5 pF | TO-72 | O-MBCY-W4 | DEPLETION MODE | METAL | NOT SPECIFIED | N-CHANNEL | 300 mW | Not Qualified | WIRE | BOTTOM | NOT SPECIFIED | SILICON | ||||||||||||||||||||||||||||
|
FN410-3/02
Schaffner
|
Check for Price | Yes | Yes | Active | FN410 | INDUCTANCE 2 MILLI HENRY | 100 °C | -25 °C | NOT SPECIFIED | L72.0XB33.0XH19.0 (mm)/L2.835XB1.299XH0.748 (inch) | SCHAFFNER EMV AG | compliant | UL; CSA; ENEC-14 | SINGLE PHASE EMI FILTER | 19 mm | 760 V | 373 µA | 72 mm | THROUGH HOLE MOUNT | 50/60 Hz | 3.6 A | 250 V | ROHS COMPLIANT PACKAGE-5 |