Filter Your Search
1 - 10 of 10 results
|
FN422-2.5/13
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 3 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | AMP FAST-ON CONNECTIONS | 1.7 kV | 190 µA | 50/60Hz Hz | UL; CSA; VDE; SEV | SCHAFFNER EMV AG | compliant | ||
|
FN422-6.5/13
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 7.3 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | AMP FAST-ON CONNECTIONS | 1.7 kV | 190 µA | 50/60Hz Hz | UL; CSA; VDE; SEV | SCHAFFNER EMV AG | compliant | ||
|
FN420-1/13
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 1.2 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | AMP FAST-ON CONNECTIONS | 1.7 kV | 190 µA | 50/60Hz Hz | UL; CSA; VDE; SEV | SCHAFFNER EMV AG | compliant | ||
|
FN422-4/13
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 4.8 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | AMP FAST-ON CONNECTIONS | 1.7 kV | 190 µA | 50/60Hz Hz | UL; CSA; VDE; SEV | SCHAFFNER EMV AG | compliant | ||
|
FN420-6.5/13
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 7.3 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | AMP FAST-ON CONNECTIONS | 1.7 kV | 190 µA | 50/60Hz Hz | UL; CSA; VDE; SEV | SCHAFFNER EMV AG | compliant | ||
|
FN422-1/13
Schaffner
|
Check for Price | Yes | Yes | Not Recommended | 250 V | 1.2 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | AMP FAST-ON CONNECTIONS | 1.7 kV | 190 µA | 50/60Hz Hz | UL; CSA; VDE; SEV | SCHAFFNER EMV AG | compliant | ||
|
FN420-4/13
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 4.8 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | AMP FAST-ON CONNECTIONS | 1.7 kV | 190 µA | 50/60Hz Hz | UL; CSA; VDE; SEV | SCHAFFNER EMV AG | compliant | ||
|
FN420-0.6/13
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 700 mA | PANEL MOUNT | SINGLE PHASE EMI FILTER | AMP FAST-ON CONNECTIONS | 1.7 kV | 190 µA | 50/60Hz Hz | UL; CSA; VDE; SEV | SCHAFFNER EMV AG | compliant | ||
|
FN422-0.6/13
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 700 mA | PANEL MOUNT | SINGLE PHASE EMI FILTER | AMP FAST-ON CONNECTIONS | 1.7 kV | 190 µA | 50/60Hz Hz | UL; CSA; VDE; SEV | SCHAFFNER EMV AG | compliant | ||
|
FN420-2.5/13
Schaffner
|
Check for Price | Yes | Yes | Active | 250 V | 3 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | AMP FAST-ON CONNECTIONS | 1.7 kV | 190 µA | 50/60Hz Hz | UL; CSA; VDE; SEV | SCHAFFNER HOLDING AG | compliant |