Filter Your Search
1 - 3 of 3 results
|
FP24-100
Triad Magnetics
|
$7.1898 | Yes | Yes | Active | 230 V | 2 kV | 12 V | 200 mA | 12 V | 200 mA | SPLIT BOBBIN POWER TRANSFORMER | PCB MOUNTABLE | POWER | NO | NO | 2 | 2 | DUAL 115/230V | 2.5 VA | UL | THROUGH HOLE MOUNTED | NO | 16.51 mm | 47.62 mm | 39.67 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ||
|
FP24-1000
Triad Magnetics
|
$16.5731 | Yes | Yes | Active | 230 V | 2 kV | 12 V | 2 A | 12 V | 2 A | SPLIT BOBBIN POWER TRANSFORMER | PCB MOUNTABLE | POWER | NO | NO | 2 | 2 | DUAL 115/230V | 24 VA | UL | THROUGH HOLE MOUNTED | NO | 34.92 mm | 72.9 mm | 57.15 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ||
|
FP24-100
MAGNETEK Inc
|
Check for Price | Contact Manufacturer | 100 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 2.5 VA | UL | MAGNETEK INC | unknown | EAR99 | 8504.31.40.35 |