Parametric results for: FPC1000+FPC-B3 (FPC-P3)PR... under DRAMs

Filter Your Search

1 - 10 of 20,064 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: ProMOS Technologies Inc
Select parts from the table below to compare.
Compare
Compare
V59C1512804QAL37I
ProMOS Technologies Inc
Check for Price Obsolete 536.8709 Mbit 8 64MX8 1.8 V 500 ps FOUR BANK PAGE BURST DDR DRAM AUTO/SELF REFRESH 1 1 64000000 67.1089 M SYNCHRONOUS YES 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B60 Not Qualified 85 °C -40 °C 60 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 13 mm 10.5 mm PROMOS TECHNOLOGIES INC DSBGA TFBGA, 60 compliant EAR99 8542.32.00.28
V827464K24SAIL-D3
ProMOS Technologies Inc
Check for Price Yes Yes Obsolete 4.8318 Gbit 72 64MX72 2.6 V 650 ps DUAL BANK PAGE BURST DDR DRAM MODULE AUTO/SELF REFRESH 1 1 64000000 67.1089 M SYNCHRONOUS YES 2.7 V 2.5 V CMOS COMMERCIAL R-XDMA-N184 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 184 UNSPECIFIED DIMM RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD DUAL PROMOS TECHNOLOGIES INC DIMM DIMM, 184 compliant EAR99 8542.32.00.36
V826616J24SCIW-D0
ProMOS Technologies Inc
Check for Price Yes Yes Obsolete 1.0737 Gbit 64 16MX64 2.6 V 650 ps 200 MHz 8192 FOUR BANK PAGE BURST DDR DRAM MODULE AUTO/SELF REFRESH COMMON 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 1.6 mA 2.7 V 2.5 V CMOS COMMERCIAL R-XDMA-N184 Not Qualified e4 70 °C 184 UNSPECIFIED DIMM DIMM184 RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD NO LEAD 1.27 mm DUAL PROMOS TECHNOLOGIES INC DIMM DIMM, DIMM184 184 compliant EAR99 8542.32.00.32
V917716B28QAFW-E4
ProMOS Technologies Inc
Check for Price Yes Yes Active 4.295 Gbit 64 64MX64 1.8 V 500 ps MULTI BANK PAGE BURST DDR DRAM MODULE AUTO/SELF REFRESH 1 1 64000000 67.1089 M SYNCHRONOUS YES 1.9 V 1.7 V CMOS R-XDMA-N200 Not Qualified e4 200 UNSPECIFIED DIMM RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD NO LEAD DUAL PROMOS TECHNOLOGIES INC MODULE ROHS COMPLIANT, SODIMM-200 200 compliant EAR99 8542.32.00.36
V59C1G01808QELP3
ProMOS Technologies Inc
Check for Price Active 1.0737 Gbit 8 128MX8 1.8 V 333 MHz 8192 MULTI BANK PAGE BURST DDR2 DRAM AUTO/SELF REFRESH COMMON 4,8 1 1 128000000 134.2177 M SYNCHRONOUS YES 4,8 30 mA 220 µA 1.9 V 1.7 V CMOS R-PBGA-B78 95 °C 60 PLASTIC/EPOXY TFBGA BGA78,9X11,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 10.5 mm 8 mm PROMOS TECHNOLOGIES INC , compliant EAR99 8542.32.00.32
V54C3128404VBLJ-7IPC
ProMOS Technologies Inc
Check for Price Yes Yes Active 134.2177 Mbit 4 32MX4 3.3 V 5.4 ns FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 32000000 33.5544 M SYNCHRONOUS YES 3.6 V 3 V CMOS INDUSTRIAL R-PBGA-B60 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 60 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY YES BALL 800 µm BOTTOM 1.2 mm 13 mm 8 mm PROMOS TECHNOLOGIES INC BGA GREEN, MO-210, FBGA-60 60 compliant EAR99 8542.32.00.02
V58C2256324SHUJ4
ProMOS Technologies Inc
Check for Price Active 268.4355 Mbit 32 8MX32 2.5 V DDR1 DRAM AUTO/SELF REFRESH 1 1 8000000 8.3886 M SYNCHRONOUS YES 2.7 V 2.3 V CMOS COMMERCIAL R-PBGA-B60 Not Qualified 70 °C 60 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 13 mm 8 mm PROMOS TECHNOLOGIES INC BGA TBGA, 60 compliant EAR99 8542.32.00.24
V73CAG08808RFLJJ11E
ProMOS Technologies Inc
Check for Price Active 8.5899 Gbit 8 1GX8 1.35 V 800 MHz 8192 MULTI BANK PAGE BURST DDR3L DRAM AUTO/SELF REFRESH COMMON 4,8 1 1 1000000000 1.0737 G SYNCHRONOUS YES 4,8 16 mA 470 µA 1.45 V 1.283 V CMOS R-PBGA-B78 125 °C -40 °C 78 PLASTIC/EPOXY TFBGA BGA78,9X13,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 10.6 mm 9 mm PROMOS TECHNOLOGIES INC , compliant EAR99 8542.32.00.36
V58C2512404SDUH45
ProMOS Technologies Inc
Check for Price Yes Obsolete 536.8709 Mbit 4 128MX4 2.5 V FOUR BANK PAGE BURST DDR DRAM AUTO/SELF REFRESH 1 1 128000000 134.2177 M SYNCHRONOUS YES 2.7 V 2.3 V CMOS COMMERCIAL R-PBGA-B144 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 144 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 12 mm 10 mm PROMOS TECHNOLOGIES INC DSBGA TBGA, 144 compliant EAR99 8542.32.00.28
V54C3128804VCLJ8H
ProMOS Technologies Inc
Check for Price Obsolete 134.2177 Mbit 8 16MX8 3.3 V FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 16000000 16.7772 M SYNCHRONOUS YES 3.6 V 3 V CMOS INDUSTRIAL R-PBGA-B60 Not Qualified 105 °C -40 °C 60 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 13 mm 8 mm PROMOS TECHNOLOGIES INC BGA TFBGA, 60 compliant EAR99 8542.32.00.02