Filter Your Search
1 - 2 of 2 results
|
FPDK12SR8003PSS
FDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 12 V | 800 mV | 14 V | 5.6 V | 800 mV | 6.6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 19.8 W | R-XDMA-N8 | e4 | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | NO LEAD | 2 mm | DUAL | 10.2 mm | 16.7 mm | 3.65 mm | FDK CORP | MODULE | ROHS COMPLIANT, SMD-8 | 8 | compliant | EAR99 | ||
|
FPDK12SR8003PSV
FDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 12 V | 800 mV | 14 V | 5.6 V | 800 mV | 6.6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 19.8 W | R-XDMA-N8 | e4 | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | NO LEAD | 2 mm | DUAL | 10.2 mm | 16.7 mm | 3.65 mm | FDK CORP | MODULE | ROHS COMPLIANT, SMD-8 | 8 | unknown | EAR99 |