Filter Your Search
1 - 2 of 2 results
|
FPF1205UCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | YES | 105 mΩ | SPST | 1 | 1 | 4 V | 1.2 V | INDUSTRIAL | S-PBGA-B4 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 760 µm | 539 µm | 760 µm | FAIRCHILD SEMICONDUCTOR CORP | CSP | 0.76 X 0.76 MM, 0.40 MM PITCH, WLCSP-4 | 4 | 4 BALL WL-CSP, 2X2 ARRAY, 0.4MM PITCH, 250UM BALL, 0.5MM THICKNESS | compliant | EAR99 | 8542.39.00.01 | ||
|
FPF1205UCX
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | YES | 105 mΩ | SPST | 1 | 1 | 4 V | 1.2 V | INDUSTRIAL | S-PBGA-B4 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 760 µm | 539 µm | 760 µm | ONSEMI | WLCSP-4 | 567SS | compliant | 8542.39.00.01 |