Filter Your Search
1 - 3 of 3 results
|
FPF2106
Fairchild Semiconductor Corporation
|
$0.8300 | Yes | Yes | Transferred | 3.3 V | 1 | 600 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 200 A | 5.5 V | 1.8 V | YES | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.4 mm | 1.6 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | 1.60 MM, MO-178AA, SOT-23, 5 PIN | 5 | 5LD, SOT23, JEDEC MO-178, 1.6MM | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
FPF2106
onsemi
|
$0.9573 | Yes | Obsolete | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 5.5 V | 1.8 V | 3.3 V | YES | R-PDSO-G5 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | ONSEMI | Advanced Load Management Products | 527AH | compliant | EAR99 | 8542.39.00.01 | onsemi | NO | |||||||||||||||||
|
FPF2106
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 600 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 5.5 V | 1.8 V | YES | INDUSTRIAL | R-PDSO-G5 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.4 mm | 1.6 mm | ROCHESTER ELECTRONICS LLC | SOIC | 1.60 MM, MO-178AA, SOT-23, 5 PIN | 5 | unknown |