Filter Your Search
1 - 2 of 2 results
|
FPF2701MPX
Fairchild Semiconductor Corporation
|
$1.3489 | Yes | Yes | Transferred | 12 V | 1 | 400 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 36 V | 2.8 V | YES | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 3 mm | 800 µm | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | MLP | 3 X 3 MM, HALOGEN AND LEAD FREE, MO-229, MLP-8 | 8 | 8LD,MLP,DUAL,JEDEC MO-229,3MM SQUARE | compliant | EAR99 | 8542.39.00.01 | |||
|
FPF2701MPX
onsemi
|
$2.2366 | Yes | Obsolete | 12 V | 1 | 400 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 36 V | 2.8 V | YES | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 650 µm | DUAL | 3 mm | 800 µm | 3 mm | ONSEMI | MLP-8 | 511DD | compliant | EAR99 | 8542.39.00.01 | onsemi |