Filter Your Search
1 - 2 of 2 results
|
FQ1045A-4.9152-T1
Fox Electronics
|
Check for Price | Yes | Obsolete | 4.9152 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 150 Ω | 20 pF | L10.0XB4.5XH1.7 (mm)/L0.394XB0.177XH0.067 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 500 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L10.0XB4.5XH1.7 (mm)/L0.394XB0.177XH0.067 (inch) | FOX ELECTRONICS | SMD, 2 PIN | compliant | 8541.60.00.30 | ||||
|
FQ1045A-4.9152
Fox Electronics
|
Check for Price | Yes | Yes | Obsolete | 4.9152 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 150 Ω | 20 pF | L10.0XB4.5XH1.7 (mm)/L0.394XB0.177XH0.067 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 500 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L10.0XB4.5XH1.7 (mm)/L0.394XB0.177XH0.067 (inch) | FOX ELECTRONICS | SMD, 2 PIN | compliant | 8541.60.00.30 | Fox |