Parametric results for: FQA7N80C-F109 under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: fqa7n80cf109
Select parts from the table below to compare.
Compare
Compare
FQA7N80C-F109
onsemi
$2.3492 Yes End Of Life N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 800 V 1 7 A 1.9 Ω 580 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 198 W 28 A SWITCHING SILICON R-PSFM-T3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE ONSEMI TO-3PN 3L TO-3PN, 3 PIN 340BZ not_compliant EAR99 onsemi
FQA7N80C_F109
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 800 V 1 7 A 1.9 Ω 580 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 198 W 28 A SWITCHING SILICON R-PSFM-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-3PN FLANGE MOUNT, R-PSFM-T3 3LD, TO3PN, PLASTIC, EIAJ SC-65, ISOLATED compliant EAR99 3 8541.29.00.95
FQA7N80C_F109
onsemi
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 800 V 1 7 A 1.9 Ω 580 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 198 W 28 A SWITCHING SILICON R-PSFM-T3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE ON SEMICONDUCTOR FLANGE MOUNT, R-PSFM-T3 TO3PN03A compliant EAR99 onsemi