Parametric results for: FQB25N33TM_F085 under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: fqb25n33tmf085
Select parts from the table below to compare.
Compare
Compare
FQB25N33TM-F085
onsemi
$2.1295 Yes End Of Life N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 330 V 1 370 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 100 A SWITCHING SILICON R-PSSO-G2 e3 Not Qualified 1 150 °C 245 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE ONSEMI TO-263 2L (D2PAK) D2PAK-3 418AJ not_compliant EAR99 onsemi
FQB25N33TM_F085
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 330 V 1 25 A 230 mΩ 370 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 250 W 100 A SWITCHING SILICON R-PSSO-G2 e3 Not Qualified 1 150 °C 245 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE FAIRCHILD SEMICONDUCTOR CORP D2PAK ROHS COMPLIANT, D2PAK-3 2LD,TO263, SURFACE MOUNT not_compliant EAR99 2 8541.29.00.95
FQB25N33TM_F085
onsemi
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 330 V 1 370 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 100 A SWITCHING SILICON R-PSSO-G2 e3 Not Qualified 1 150 °C 245 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE ON SEMICONDUCTOR SMALL OUTLINE, R-PSSO-G2 TO263A02 compliant EAR99