Filter Your Search
1 - 2 of 2 results
|
FQB5N15TM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 150 V | 1 | 5.4 A | 800 mΩ | 55 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 54 W | 21.6 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | D2PAK | D2PAK-3 | 3 | not_compliant | EAR99 | ||
|
FQB5N15
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 150 V | 1 | 5.4 A | 800 mΩ | 55 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 54 W | 21.6 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-263 | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 |