Filter Your Search
1 - 5 of 5 results
|
FQD10N20LTM
onsemi
|
Check for Price | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 7.6 A | 380 mΩ | 180 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 51 W | 30.4 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | DPAK-3 | 369AS | not_compliant | EAR99 | onsemi | ||||||
|
FQD10N20L
onsemi
|
Check for Price | No | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 7.6 A | 380 mΩ | 180 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 30.4 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | ON SEMICONDUCTOR | DPAK-3 | compliant | EAR99 | onsemi | |||||||||||
|
FQD10N20L
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 7.6 A | 380 mΩ | 180 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 51 W | 30.4 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | DPAK-3 | unknown | EAR99 | TO-252 | 3 | 8541.29.00.95 | |||||||
|
FQD10N20LTM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 7.6 A | 380 mΩ | 180 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 51 W | 30.4 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | DPAK-3 | 3LD, TO-252, NOT COMPLIANT TO JEDEC TO-252 VAR. AB, SURFACE MOUNT (DPAK) | not_compliant | EAR99 | DPAK | 3 | 8541.29.00.95 | |||
|
FQD10N20LTF
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 7.6 A | 380 mΩ | 180 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 51 W | 30.4 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | DPAK-3 | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | not_compliant | EAR99 | DPAK | 3 | 8541.29.00.95 |