Filter Your Search
1 - 4 of 4 results
|
FQI12N20L
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 11.6 A | 320 mΩ | 210 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.5 W | 46.4 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-262 | IN-LINE, R-PSIP-T3 | 3 | compliant | EAR99 | ||
|
FQI12N20
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 11.6 A | 280 mΩ | 210 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 90 W | 46.4 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-262 | I2PAK-3 | 3 | compliant | EAR99 | ||
|
FQI12N20TU
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 11.6 A | 280 mΩ | 210 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 90 W | 46.4 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-262 | I2PAK-3 | 3 | compliant | EAR99 | ||
|
FQI12N20LTU
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 11.6 A | 320 mΩ | 210 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.5 W | 46.4 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-262 | IN-LINE, R-PSIP-T3 | 3 | compliant | EAR99 |