Filter Your Search
1 - 6 of 6 results
|
FQI12N60
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 10.5 A | 700 mΩ | AVALANCHE RATED | 790 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 180 W | 42 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-262AA | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | ||||||
|
FQI12N60TU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 10.5 A | 700 mΩ | 790 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-262AA | I2PAK-3 | 3 | unknown | |||||||
|
FQI12N60C
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 12 A | 650 mΩ | 870 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 48 A | SWITCHING | SILICON | R-PSIP-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | |||||||||||||
|
FQI12N60TU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 10.5 A | 700 mΩ | 790 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 180 W | 42 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-262AA | I2PAK-3 | 3 | not_compliant | EAR99 | |||||||
|
FQI12N60CTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 12 A | 650 mΩ | 870 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 225 W | 48 A | SWITCHING | SILICON | R-PSIP-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, I2PAK-3 | 3 | not_compliant | EAR99 | |||||||||
|
FQI12N60CTU
Rochester Electronics LLC
|
Check for Price | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 12 A | 650 mΩ | 870 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 48 A | SWITCHING | SILICON | R-PSIP-T3 | COMMERCIAL | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | LEAD FREE, I2PAK-3 | 3 | unknown |