Filter Your Search
1 - 2 of 2 results
|
FQI19N10L
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 19 A | 110 mΩ | 220 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 76 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e0 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-262 | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | ||
|
FQI19N10LTU
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 19 A | 110 mΩ | 220 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 76 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e0 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-262 | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 |