Filter Your Search
1 - 4 of 4 results
|
FQP16N25
onsemi
|
$1.2178 | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 16 A | 230 mΩ | 560 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 142 W | 64 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-220, 3 PIN | 340AT | not_compliant | EAR99 | onsemi | ||||||
|
FQP16N25
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 16 A | 230 mΩ | 560 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 142 W | 64 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220, 3 PIN | 3LD, TO220, JEDEC, MOLDED | compliant | EAR99 | TO-220 | 3 | 8541.29.00.95 | |||
|
FQP16N25J69Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 16 A | 230 mΩ | 560 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 64 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | SFM | 3 | ||||||||||
|
FQP16N25C
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 15.6 A | 270 mΩ | 410 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 139 W | 62.4 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220, 3 PIN | 3LD, TO220, JEDEC, MOLDED | unknown | EAR99 | TO-220 | 3 | 8541.29.00.95 |