Filter Your Search
1 - 3 of 3 results
|
FQP3P50
onsemi
|
$1.3270 | Yes | Active | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 2.7 A | 4.9 Ω | 250 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 85 W | 10.8 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-220, 3 PIN | 340AT | not_compliant | EAR99 | onsemi | ||||||
|
FQP3P50
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 2.7 A | 4.9 Ω | 250 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 85 W | 10.8 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220, 3 PIN | 3LD, TO220, JEDEC, MOLDED | compliant | EAR99 | TO-220 | 3 | 8541.29.00.95 | |||
|
FQP3P50J69Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 2.7 A | 4.9 Ω | 250 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 10.8 A | SWITCHING | SILICON | R-PSFM-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | SFM | 3 |