Filter Your Search
1 - 4 of 4 results
|
FQP50N06L
Fairchild Semiconductor Corporation
|
$0.6700 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 52.4 A | 25 mΩ | 990 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 121 W | 210 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220 | TO-220, 3 PIN | 3 | 3LD, TO220, JEDEC, MOLDED | compliant | EAR99 | 8541.29.00.95 | |||||||
|
FQP50N06L
onsemi
|
$1.1688 | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 52.4 A | 25 mΩ | 990 mJ | 120 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 121 W | 210 A | SWITCHING | SILICON | 470 ns | 820 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-220, 3 PIN | 340AT | not_compliant | EAR99 | onsemi | ||||||
|
FQP50N06LJ69Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 52.4 A | 25 mΩ | 990 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 210 A | SWITCHING | SILICON | R-PSFM-T3 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | |||||||||||||||
|
FQP50N06L-EPKE0003
onsemi
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 52.4 A | 25 mΩ | 990 mJ | 120 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 121 W | 210 A | SWITCHING | SILICON | 470 ns | 820 ns | TO-220AB | R-PSFM-T3 | e3 | 175 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-220, 3 PIN | unknown | EAR99 | onsemi |