Parametric results for: FQP6N80. under Power Field-Effect Transistors

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: fqp6n80
Select parts from the table below to compare.
Compare
Compare
FQP6N80C
Fairchild Semiconductor Corporation
$0.5700 Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 800 V 1 5.5 A 2.5 Ω 680 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 158 W 22 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220 TO-220, 3 PIN 3 TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB compliant EAR99 8541.29.00.95
FQP6N80C
onsemi
$1.2079 Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 800 V 1 5.5 A 2.5 Ω 680 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 158 W 22 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE ONSEMI TO-220, 3 PIN 340AT not_compliant EAR99 onsemi
FQP6N80J69Z
Fairchild Semiconductor Corporation
Check for Price Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 800 V 1 5.8 A 1.95 Ω 680 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 23.2 A SWITCHING SILICON R-PSFM-T3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP SFM FLANGE MOUNT, R-PSFM-T3 3 unknown EAR99
FQP6N80
Rochester Electronics LLC
Check for Price Yes Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 800 V 1 5.8 A 1.95 Ω 680 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 23.2 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 COMMERCIAL NOT APPLICABLE NOT APPLICABLE NOT APPLICABLE PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE ROCHESTER ELECTRONICS LLC TO-220AB TO-220, 3 PIN 3 unknown
FQP6N80
Fairchild Semiconductor Corporation
Check for Price Yes Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 800 V 1 5.8 A 1.95 Ω 680 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 158 W 23.2 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220 TO-220, 3 PIN 3 3LD, TO220, JEDEC, MOLDED compliant EAR99 8541.29.00.95
FQP6N80
onsemi
Check for Price Obsolete ONSEMI compliant EAR99