Filter Your Search
1 - 9 of 9 results
|
FQPF10N60C
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 9.5 A | 730 mΩ | FAST SWITCHING | 700 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 38 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220AB | LEAD FREE, TO-220F, 3 PIN | 3 | unknown | |||||||||
|
FQPF10N60CF
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 9 A | 800 mΩ | 583 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 36 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220AB | TO-220F, 3 PIN | 3 | compliant | EAR99 | |||||||||||
|
FQPF10N60C
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 9.5 A | 730 mΩ | FAST SWITCHING | 700 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 38 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220F | LEAD FREE, TO-220F, 3 PIN | 3 | not_compliant | EAR99 | TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD | 8541.29.00.95 | |||||||
|
FQPF10N60CT
onsemi
|
Check for Price | Yes | Obsolete | 150 °C | -55 °C | ON SEMICONDUCTOR | , | compliant | EAR99 | TO220M03 | |||||||||||||||||||||||||||||||||||||
|
FQPF10N60CT
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 9.5 A | 730 mΩ | FAST SWITCHING | 700 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 38 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220F | LEAD FREE, TO-220F, 3 PIN | 3 | not_compliant | EAR99 | TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD | 8541.29.00.95 | |||||||
|
FQPF10N60C
onsemi
|
Check for Price | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 9.5 A | 730 mΩ | FAST SWITCHING | 700 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 38 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -55 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | not_compliant | EAR99 | 221AT | onsemi | ||||||||||
|
FQPF10N60C_F105
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 9.5 A | 730 mΩ | 700 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 38 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220F | PLASTIC, SC-91A, TO-220F, FULL PACK-3 | 3 | not_compliant | EAR99 | TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD | 8541.29.00.95 | |||||||||
|
FQPF10N60CT
Rochester Electronics LLC
|
Check for Price | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 9.5 A | 730 mΩ | FAST SWITCHING | 700 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 38 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | COMMERCIAL | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NOT SPECIFIED | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220AB | LEAD FREE, TO-220F, 3 PIN | 3 | unknown | |||||||||||||||
|
FQPF10N60C_F105
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 9.5 A | 730 mΩ | 700 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 38 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | 150 °C | -55 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | PLASTIC, SC-91A, TO-220F, FULL PACK-3 | not_compliant | EAR99 | TO220M03 |