Filter Your Search
1 - 4 of 4 results
|
FQPF50N06
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 31 A | 22 mΩ | 495 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 47 W | 124 A | SWITCHING | SILICON | R-PSFM-T3 | e3 | Not Qualified | 175 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220F | TO-220F, 3 PIN | 3 | TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD | not_compliant | EAR99 | 8541.29.00.95 | ||||||
|
FQPF50N06L
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 32.6 A | 25 mΩ | 1000 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 47 W | 130 A | SWITCHING | SILICON | R-PSFM-T3 | e3 | Not Qualified | 175 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220F | TO-220F, 3 PIN | 3 | not_compliant | EAR99 | |||||||||
|
FQPF50N06L
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 32.6 A | 25 mΩ | 1000 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 130 A | SWITCHING | SILICON | R-PSFM-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220F | TO-220F, 3 PIN | 3 | unknown | ||||||||
|
FQPF50N06
onsemi
|
Check for Price | Yes | Obsolete | ONSEMI | TO220M03 | compliant | EAR99 | onsemi |