Filter Your Search
1 - 6 of 6 results
|
FQPF5N60C
onsemi
|
$0.9770 | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 4.5 A | 2.5 Ω | 210 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 18 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-220F, 3 PIN | 221AT | not_compliant | EAR99 | onsemi | ||||||||||
|
FQPF5N60C-SB82157
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 4.5 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 33 W | 150 °C | FAIRCHILD SEMICONDUCTOR CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||
![]() |
FQPF5N60
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 2.8 A | 2 Ω | 300 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 11.2 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220F, 3 PIN | unknown | TO-220AB | 3 | ||||||||
|
FQPF5N60CYDTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 4.5 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 33 W | 150 °C | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||
![]() |
FQPF5N60
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 2.8 A | 2 Ω | 300 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 11.2 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220F, 3 PIN | not_compliant | EAR99 | TO-220AB | 3 | |||||||||
![]() |
FQPF5N60C
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 4.5 A | 2.5 Ω | 210 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 33 W | 18 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220F, 3 PIN | TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD | not_compliant | EAR99 | TO-220F | 3 | 8541.29.00.95 |