Filter Your Search
1 - 3 of 3 results
|
FQS4903TF
onsemi
|
Check for Price | Yes | End Of Life | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 500 V | 2 | 370 mA | 6.2 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 1.48 A | SWITCHING | SILICON | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOP-8 | 751EB | compliant | EAR99 | onsemi | |||||
|
FQS4903TF
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 500 V | 2 | 370 mA | 6.2 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.48 A | SWITCHING | SILICON | R-PDSO-G8 | e3 | COMMERCIAL | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SOP-8 | unknown | SOT | 8 | |||||||
|
FQS4903TF
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 500 V | 2 | 370 mA | 6.2 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 1.48 A | SWITCHING | SILICON | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOP-8 | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY, DUAL DAP | compliant | EAR99 | SOIC | 8 |