Filter Your Search
1 - 3 of 3 results
|
FQT1N80TF-WS
onsemi
|
$0.6479 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 800 V | 1 | 200 mA | 20 Ω | 90 mJ | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.1 W | 800 mA | SWITCHING | SILICON | 100 ns | 90 ns | R-PDSO-G4 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-223 4L | SOT-223, 4 PIN | 318H-01 | not_compliant | EAR99 | onsemi | |||||
|
FQT1N80TF_WS
onsemi
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 800 V | 1 | 200 mA | 20 Ω | 90 mJ | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.1 W | 800 mA | SWITCHING | SILICON | 100 ns | 90 ns | R-PDSO-G4 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ON SEMICONDUCTOR | SMALL OUTLINE, R-PDSO-G4 | MA04A | compliant | EAR99 | onsemi | ||||||
|
FQT1N80TF_WS
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 800 V | 1 | 200 µA | 20 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.1 W | SWITCHING | SILICON | R-PDSO-G4 | e3 | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOT-223 | ROHS COMPLIANT PACKAGE-4 | MOLDED PACKAGE, SOT-223, 4 LEAD | not_compliant | EAR99 | 4 | 8541.29.00.95 |