Filter Your Search
1 - 4 of 4 results
|
FQU11P06TU
onsemi
|
$0.4633 | Yes | End Of Life | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 9.4 A | 185 mΩ | 160 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 38 W | 37.6 A | SWITCHING | SILICON | TO-251 | R-PSIP-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | IPAK-3 | 369AR | not_compliant | EAR99 | onsemi | |||||||||
|
FQU11P06TU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 9.4 A | 185 mΩ | 160 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 37.6 A | SWITCHING | SILICON | TO-251 | R-PSIP-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | IPAK-3 | unknown | TO-251 | 3 | ||||||||
|
FQU11P06
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 9.4 A | 185 mΩ | 160 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 38 W | 37.6 A | SWITCHING | SILICON | TO-251 | R-PSIP-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | IN-LINE, R-PSIP-T3 | unknown | EAR99 | TO-251 | 3 | 8541.29.00.95 | |||||||
|
FQU11P06TU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 9.4 A | 185 mΩ | 160 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 38 W | 37.6 A | SWITCHING | SILICON | TO-251 | R-PSIP-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | IPAK-3 | TO251 (IPAK) MOLDED,3 LEAD | not_compliant | EAR99 | TO-251 | 3 | 8541.29.00.95 |