Filter Your Search
1 - 3 of 3 results
|
FQU13N10LTU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 10 A | 200 mΩ | 95 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 A | SWITCHING | SILICON | TO-251 | R-PSIP-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-251 | IPAK-3 | 3 | unknown | ||||||||
|
FQU13N10LTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 10 A | 200 mΩ | 95 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 40 A | SWITCHING | SILICON | TO-251 | R-PSIP-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-251 | IPAK-3 | 3 | not_compliant | TO251 (IPAK) MOLDED,3 LEAD | EAR99 | 8541.29.00.95 | ||||||
|
FQU13N10LTU
onsemi
|
Check for Price | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 10 A | 200 mΩ | 95 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 40 A | SWITCHING | SILICON | TO-251 | R-PSIP-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | IPAK-3 | not_compliant | 369AR | EAR99 | onsemi |