Filter Your Search
1 - 3 of 3 results
|
FQU2N50BTU-WS
onsemi
|
$0.6421 | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 1.6 A | 5.3 Ω | 120 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 30 W | 6.4 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-251 3L (IPAK) | IPAK-3 | 369AR | not_compliant | EAR99 | onsemi | |||||
|
FQU2N50BTU_WS
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 1.6 A | 5.3 Ω | 120 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 6.4 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-251 | PLASTIC, IPAK-3 | TO-251 (I-PAK) MOLDED, 3 LEAD OPTION AA | not_compliant | EAR99 | 3 | 8541.29.00.95 | |||||
|
FQU2N50BTU_WS
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 1.6 A | 5.3 Ω | 120 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 30 W | 6.4 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | IN-LINE, R-PSIP-T3 | TO251A03 | compliant | EAR99 | onsemi |