Filter Your Search
1 - 2 of 2 results
![]() |
FQU2N80TU
Rochester Electronics LLC
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 800 V | 1 | 1.8 A | 6.3 Ω | 180 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 7.2 A | SWITCHING | SILICON | TO-251 | R-PSIP-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-251 | IPAK-3 | 3 | unknown | ||||||
![]() |
FQU2N80TU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 800 V | 1 | 1.8 A | 6.3 Ω | 180 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 7.2 A | SWITCHING | SILICON | TO-251 | R-PSIP-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-251 | IPAK-3 | 3 | not_compliant | EAR99 |