Filter Your Search
1 - 4 of 4 results
|
FQU30N06L
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 24 A | 47 mΩ | AVALANCHE RATED, FAST SWITCHING | 400 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 44 W | 96 A | SWITCHING | SILICON | TO-251 | R-PSIP-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-251 | IPAK-3 | 3 | compliant | EAR99 | ||
|
FQU30N06LTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 24 A | 47 mΩ | 400 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 44 W | 96 A | SWITCHING | SILICON | TO-251 | R-PSIP-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-251 | IPAK-3 | 3 | not_compliant | EAR99 | |||
|
FQU30N06
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 22.7 A | 45 mΩ | AVALANCHE RATED, FAST SWITCHING | 280 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 44 W | 90.8 A | SWITCHING | SILICON | TO-251 | R-PSIP-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-251 | IPAK-3 | 3 | unknown | EAR99 | ||
|
FQU30N06TU
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 22.7 A | 45 mΩ | 280 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 44 W | 90.8 A | SWITCHING | SILICON | TO-251 | R-PSIP-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-251 | IPAK-3 | 3 | compliant | EAR99 |