Filter Your Search
1 - 10 of 58 results
|
FR014H5JZ
Fairchild Semiconductor Corporation
|
$0.2992 | Yes | Yes | Transferred | 2.4 V | YES | ANALOG CIRCUIT | 1 | 3 V | 2 V | S-PDSO-N8 | Not Qualified | e4 | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 3.3 mm | 800 µm | 3.3 mm | FAIRCHILD SEMICONDUCTOR CORP | MLP | 3.30 X3.30 MM, ROHS COMPLIANT, PLASTIC, MLP-8 | 8 | 8LD,MLP,DUAL, 3.3MM SQUARE | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||||||||
|
FR015L3EZ
onsemi
|
$0.3502 | Yes | End Of Life | YES | ANALOG CIRCUIT | 1 | MILITARY | S-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 2 mm | 850 µm | 2 mm | ONSEMI | SOP-6 | 511CZ | compliant | 8542.39.00.01 | onsemi | |||||||||||||||||||||||||||||||||||||||||||
|
FR014H5JZ
onsemi
|
$0.6216 | Yes | End Of Life | 2.4 V | YES | ANALOG CIRCUIT | 1 | 3 V | 2 V | S-PDSO-N8 | Not Qualified | e4 | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 3.3 mm | 800 µm | 3.3 mm | ONSEMI | 3.30 X3.30 MM, ROHS COMPLIANT, PLASTIC, MLP-8 | 511DR | compliant | 8542.39.00.01 | onsemi | |||||||||||||||||||||||||||||||||||||||||||
![]() |
FR01KC16H
NKK Switches
|
$2.3287 | Yes | Yes | Active | e4 | Gold (Au) | NKK SWITCHES CO LTD | unknown | EAR99 | 8536.50.70.00 | ROTARY SWITCH | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
FR01KR16P-S
NKK Switches
|
$2.4561 | Yes | Yes | Active | NO | PLASTIC SHAFT | e4 | 85 °C | -25 °C | THROUGH HOLE-STRAIGHT | GOLD | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.20 | NKK Switches | ROTARY CODED SWITCH | ORANGE | 0.276 inch | GLASS FILLED POLYAMIDE | ROTARY SHAFT | 10.0076 inch | 3.81 mm | 10.0076 mm | COPPER ALLOY | GOLD | 100 mA | 0.1A@5VDC | 0.1 mΩ | BREAK-BEFORE-MAKE | 5 V | 250VAC V | 10000 Cycle(s) | PHOSPHOR BRONZE | GOLD | GLASS FILLED POLYAMIDE | 22.5 deg | 1 GΩ | GLASS FILLED POLYAMIDE | 16 | 3 | CIRCULAR | 0.13 inch | PHOSPHOR BRONZE | SOLDER | ||||||||||||||||||||||||||||||||
![]() |
FR01FC10P-S
NKK Switches
|
$2.4561 | Yes | Yes | Active | NO | e4 | 85 °C | -25 °C | THROUGH HOLE-STRAIGHT | GOLD | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.20 | NKK Switches | ROTARY CODED SWITCH | YELLOW | GLASS FILLED POLYAMIDE | ROTARY SCREW | 10.0076 inch | 3.81 mm | 10.0076 mm | COPPER ALLOY | GOLD | 100 mA | 0.1A@5VDC | 0.1 mΩ | BREAK-BEFORE-MAKE | 5 V | 250VAC V | 10000 Cycle(s) | PHOSPHOR BRONZE | GOLD | GLASS FILLED POLYAMIDE | 36 deg | 1 GΩ | GLASS FILLED POLYAMIDE | 10 | 3 | CIRCULAR | 0.13 inch | PHOSPHOR BRONZE | SOLDER | ||||||||||||||||||||||||||||||||||
![]() |
FR01KC10H-S
NKK Switches
|
$2.6343 | Yes | Yes | Active | NO | PLASTIC SHAFT | e4 | 85 °C | -25 °C | THROUGH HOLE-RIGHT ANGLE | GOLD | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.20 | NKK Switches | ROTARY CODED SWITCH | YELLOW | 0.276 inch | GLASS FILLED POLYAMIDE | ROTARY SHAFT | 10.0076 inch | 6.5532 mm | 10.0076 mm | COPPER ALLOY | GOLD | 100 mA | 0.1A@5VDC | 0.1 mΩ | BREAK-BEFORE-MAKE | 5 V | 250VAC V | 10000 Cycle(s) | PHOSPHOR BRONZE | GOLD | GLASS FILLED POLYAMIDE | 36 deg | 1 GΩ | GLASS FILLED POLYAMIDE | 10 | 3 | CIRCULAR | 0.13 inch | PHOSPHOR BRONZE | SOLDER | ||||||||||||||||||||||||||||||||
![]() |
FR01FC10H-S
NKK Switches
|
$2.6734 | Yes | Yes | Active | NO | e4 | 85 °C | -25 °C | THROUGH HOLE-RIGHT ANGLE | GOLD | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.20 | NKK Switches | ROTARY CODED SWITCH | YELLOW | GLASS FILLED POLYAMIDE | ROTARY SCREW | 10.0076 inch | 6.5532 mm | 10.0076 mm | COPPER ALLOY | GOLD | 100 mA | 0.1A@5VDC | 0.1 mΩ | BREAK-BEFORE-MAKE | 5 V | 250VAC V | 10000 Cycle(s) | PHOSPHOR BRONZE | GOLD | GLASS FILLED POLYAMIDE | 36 deg | 1 GΩ | GLASS FILLED POLYAMIDE | 10 | 3 | CIRCULAR | 0.13 inch | PHOSPHOR BRONZE | SOLDER | ||||||||||||||||||||||||||||||||||
![]() |
FR01KR10H-S
NKK Switches
|
$2.6734 | Yes | Yes | Active | NO | PLASTIC SHAFT | e4 | 85 °C | -25 °C | THROUGH HOLE-RIGHT ANGLE | GOLD | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.20 | NKK Switches | ROTARY CODED SWITCH | ORANGE | 0.276 inch | GLASS FILLED POLYAMIDE | ROTARY SHAFT | 10.0076 inch | 6.5532 mm | 10.0076 mm | COPPER ALLOY | GOLD | 100 mA | 0.1A@5VDC | 0.1 mΩ | BREAK-BEFORE-MAKE | 5 V | 250VAC V | 10000 Cycle(s) | PHOSPHOR BRONZE | GOLD | GLASS FILLED POLYAMIDE | 36 deg | 1 GΩ | GLASS FILLED POLYAMIDE | 10 | 3 | CIRCULAR | 0.13 inch | PHOSPHOR BRONZE | SOLDER | ||||||||||||||||||||||||||||||||
![]() |
FR01FC16H-S
NKK Switches
|
$2.7007 | Yes | Yes | Active | NO | e4 | 85 °C | -25 °C | THROUGH HOLE-RIGHT ANGLE | TUBE | Gold (Au) | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.20 | NKK Switches | ROTARY CODED SWITCH | YELLOW | GLASS FILLED POLYAMIDE | SCREW DRIVER | 10 inch | 6.55 mm | 10 mm | COPPER ALLOY | GOLD | 100 mA | .1A@5VDC | 0.1 mΩ | BREAK-BEFORE-MAKE | 5 V | 250VAC V | 10000 Cycle(s) | PHOSPHOR BRONZE | GOLD | GLASS FILLED POLYAMIDE | 22.5 deg | 1 GΩ | GLASS FILLED POLYAMIDE | 16 | 3 | LATCHED | 0.13 inch | PHOSPHOR BRONZE | SOLDER | 1 | HEXADECIMAL COMPLEMENT |