Filter Your Search
1 - 2 of 2 results
|
FR014H5JZ
Fairchild Semiconductor Corporation
|
$0.2992 | Yes | Yes | Transferred | 2.4 V | YES | ANALOG CIRCUIT | 1 | 3 V | 2 V | S-PDSO-N8 | Not Qualified | e4 | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 3.3 mm | 800 µm | 3.3 mm | FAIRCHILD SEMICONDUCTOR CORP | MLP | 3.30 X3.30 MM, ROHS COMPLIANT, PLASTIC, MLP-8 | 8 | 8LD,MLP,DUAL, 3.3MM SQUARE | compliant | EAR99 | 8541.10.00.80 | |||
|
FR014H5JZ
onsemi
|
$0.6216 | Yes | End Of Life | 2.4 V | YES | ANALOG CIRCUIT | 1 | 3 V | 2 V | S-PDSO-N8 | Not Qualified | e4 | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 3.3 mm | 800 µm | 3.3 mm | ONSEMI | 3.30 X3.30 MM, ROHS COMPLIANT, PLASTIC, MLP-8 | 511DR | compliant | 8542.39.00.01 | onsemi |