Filter Your Search
1 - 10 of 25 results
|
FRD1212I
Bel Power Solutions
|
Check for Price | Obsolete | POWER-ONE INC | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
FRD1212-3H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 12 V | 13.2 V | 10.9 V | 11.88 V | 12.12 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 5 W | S-XDMA-P5 | e0 | Not Qualified | 85 °C | -25 °C | 5 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||||
|
FRD1212-92V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 12 V | 13.2 V | 10.9 V | 11.88 V | 12.12 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 5 W | S-XDMA-P5 | e0 | Not Qualified | 85 °C | -25 °C | 5 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||||
|
FRD1212-1H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 12 V | 13.2 V | 10.9 V | 11.88 V | 12.12 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 5 W | S-XDMA-P5 | e0 | Not Qualified | 85 °C | -25 °C | 5 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||||
|
FRD1212-93V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 12 V | 13.2 V | 10.9 V | 11.88 V | 12.12 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 5 W | S-XDMA-P5 | e0 | Not Qualified | 85 °C | -25 °C | 5 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||||
|
FRD1212
Bel Power Solutions
|
Check for Price | No | Obsolete | 12 V | 12 V | 13.2 V | 10.9 V | 11.88 V | 12.12 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.15 % | 1 | HYBRID | OTHER | 5 W | S-XDMA-P5 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||||
|
FRD1212C
Bel Power Solutions
|
Check for Price | Obsolete | POWER-ONE INC | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
FRD1212-3V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 12 V | 13.2 V | 10.9 V | 11.88 V | 12.12 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 5 W | S-XDMA-P5 | e0 | Not Qualified | 85 °C | -25 °C | 5 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||||
|
FRD1212-92H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 12 V | 13.2 V | 10.9 V | 11.88 V | 12.12 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 5 W | S-XDMA-P5 | e0 | Not Qualified | 85 °C | -25 °C | 5 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||||
|
FRD1212-82V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 12 V | 13.2 V | 10.9 V | 11.88 V | 12.12 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 5 W | S-XDMA-P5 | e0 | Not Qualified | 85 °C | -25 °C | 5 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 |