Filter Your Search
1 - 10 of 1,019 results
|
FS120N2/AA
Amphenol Positronic
|
$2.7826 | Yes | Active | CONNECTOR ACCESSORY | POSITRONIC INDUSTRIES INC | unknown | |||||||||||||||||||||||||||||||||||||||
|
FS12-090-C2
Triad Magnetics
|
$2.8943 | Yes | Active | CUL; UL | 34.93 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | NO | NO | 23.81 mm | 230 V | 1.5 kV | THROUGH HOLE MOUNTED | 2 | 180 mA | 6.3 V | 6.3 V | DUAL 115V | NO | SPLIT BOBBIN POWER TRANSFORMER | 1.1 VA | 28.58 mm | ||||||||||||||||||||
|
FS120N2
Amphenol Positronic
|
$2.9231 | Active | FEMALE | CONTACT FINISH: GOLD (10) OVER NICKEL/COPPER | NO | NO | YES | 125 °C | -55 °C | CONNECTOR ACCESSORY | COPPER ALLOY | MS120N | CONTACT | SOLDER | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||
|
FS12-200-C2
Triad Magnetics
|
$3.5728 | Yes | Yes | Active | CUL; UL | 34.93 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | NO | NO | 30.16 mm | 230 V | 1.5 kV | THROUGH HOLE MOUNTED | 2 | 400 mA | 6.3 V | 6.3 V | DUAL 115V | NO | SPLIT BOBBIN POWER TRANSFORMER | 2.5 VA | 28.58 mm | ROHS COMPLIANT | ||||||||||||||||||
|
FS12-090
Triad Magnetics
|
$5.2448 | Yes | Yes | Active | POWER | CUL; UL | 34.93 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | NO | NO | 23.81 mm | 230 V | 1.5 kV | THROUGH HOLE MOUNTED | 2 | 180 mA | 6.3 V | 6.3 V | DUAL 115V | NO | SPLIT BOBBIN POWER TRANSFORMER | 1.1 VA | 28.58 mm | ROHS COMPLIANT | 2 | ||||||||||||||||
|
FS12-1000-C2-B
Triad Magnetics
|
$5.4582 | Yes | Active | 47.62 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | NO | NO | 36.5 mm | 4200 kV | THROUGH HOLE MOUNTED | 2 | 1 A | 6.3 V | 6.3 V | DUAL 115V | NO | SPLIT BOBBIN POWER TRANSFORMER | 12 VA | 39.67 mm | ROHS COMPLIANT | 1 A | BULK | |||||||||||||||||||
|
FS12-500
Triad Magnetics
|
$5.8402 | Yes | Yes | Active | POWER | CUL; UL | 41.28 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | NO | NO | 33.34 mm | 230 V | 1.5 kV | THROUGH HOLE MOUNTED | 2 | 1 A | 6.3 V | 6.3 V | DUAL 115V | NO | SPLIT BOBBIN POWER TRANSFORMER | 6 VA | 33.34 mm | ROHS COMPLIANT | 2 | ||||||||||||||||
|
FS12-500-C2
Triad Magnetics
|
$5.8788 | Yes | Yes | Active | CUL; UL | 41.28 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | NO | NO | 33.34 mm | 230 V | 1.5 kV | THROUGH HOLE MOUNTED | 2 | 1 A | 6.3 V | 6.3 V | DUAL 115V | NO | SPLIT BOBBIN POWER TRANSFORMER | 6 VA | 33.34 mm | ROHS COMPLIANT | ||||||||||||||||||
|
FS12-200
Triad Magnetics
|
$6.4123 | Yes | Yes | Active | POWER | CUL; UL | 34.93 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | NO | NO | 30.16 mm | 230 V | 1.5 kV | THROUGH HOLE MOUNTED | 2 | 400 mA | 6.3 V | 6.3 V | DUAL 115V | NO | SPLIT BOBBIN POWER TRANSFORMER | 2.5 VA | 28.58 mm | ROHS COMPLIANT | 2 | ||||||||||||||||
|
FS12-1000
Triad Magnetics
|
$6.6058 | Yes | Yes | Active | POWER | CUL; UL | 47.63 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | NO | NO | 36.51 mm | 230 V | 1.5 kV | THROUGH HOLE MOUNTED | 2 | 2 A | 6.3 V | 6.3 V | DUAL 115V | NO | SPLIT BOBBIN POWER TRANSFORMER | 12 VA | 39.69 mm | ROHS COMPLIANT | 2 |