Filter Your Search
1 - 2 of 2 results
|
FS20-120-C2-B
Triad Magnetics
|
$2.4821 | Yes | Active | 4200 kV | 10 V | 120 mA | 10 V | 120 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 2.5 VA | THROUGH HOLE MOUNTED | BULK | NO | 23.8 mm | 34.92 mm | 28.57 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | |||||
|
FS20-120-C2
Triad Magnetics
|
$3.4517 | Yes | Yes | Active | 230 V | 1.5 kV | 10 V | 240 mA | 10 V | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 2.5 VA | CUL; UL | THROUGH HOLE MOUNTED | NO | 30.16 mm | 34.93 mm | 28.58 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics |