Filter Your Search
1 - 1 of 1 results
|
FS32K116BRT0MFMT
NXP Semiconductors
|
$4.1450 | Yes | Active | 32 | 48 MHz | 131072 | 17408 | Cortex-M0+ | 40 MHz | 28 | 18 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING-POINT | YES | YES | YES | 16 | 2 | 8 | 8 | YES | FLASH | 30 mA | 5.5 V | 2.7 V | S-PQCC-N32 | 3 | 125 °C | -40 °C | 260 | ISO 26262 | 40 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 850 µm | 5 mm | 5 mm | NXP SEMICONDUCTORS | compliant | 5A992.C | 8542.31.00.01 | NXP |